746-037-541-501

Heilind Number:EDA746-037-541-501
Manufacturer:EDAC
Manufacturer Number:746-037-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-037-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-037-541-501

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. With a single row layout and 37 contact positions, it offers ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the .125 inch pitch and .25 inch row spacing allow for precise mating. Suitable for a wide range of industries, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its quality construction and straight mount orientation for optimal performance in all your PCB assembly needs. Elevate your connectivity solutions with this essential component.