746-037-541-506

Heilind Number:EDA746-037-541-506
Manufacturer:EDAC
Manufacturer Number:746-037-541-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-037-541-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-037-541-506

Detailed Description

Upgrade your PCB connectivity with our 746-037-541-506 Press-fit Card Edge Connector in sleek black. Designed for precision performance, this connector boasts a current rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. With a single row layout and 37 positions, it offers seamless connectivity for your boards. The Copper Alloy contacts provide optimal conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy installation. Suitable for straight mounting, this connector is perfect for space-saving designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Elevate your PCB connections with this essential component.