746-037-545-101

Heilind Number:EDA746-037-545-101
Manufacturer:EDAC
Manufacturer Number:746-037-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-037-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-037-545-101

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector ( 746-037-545-101). Featuring a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setting. With a single row design and a pitch of .125 inches, it offers seamless integration onto your PCB. The 37 copper alloy contacts guarantee efficient power transmission, with an amperage rating of 3A. Whether you're designing for industrial machinery or consumer electronics, this connector, with its straight mount orientation and wide operating temperature range of -40 to 105°C, is the perfect solution for your board-to-board connectivity needs. Upgrade to this high-quality component and experience seamless data transfer and power distribution like never before.