746-037-545-501

Heilind Number:EDA746-037-545-501
Manufacturer:EDAC
Manufacturer Number:746-037-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-037-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-037-545-501

Detailed Description

Introducing our 746-037-545-501 Press-fit Card Edge Connector, a sleek and high-performance solution for seamless board-to-board connections. Designed in a striking black color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a contact material of Copper Alloy, it guarantees efficient conductivity, while its meticulous construction with 37 positions and a pitch of .125 inches allows for precise and secure connections. The straight mount orientation and compact design make it ideal for space-saving applications. Engineered to excel in harsh conditions, it has an operating temperature range of -40 to 105°C. Trust in this connector for flawless performance in your PCB assembly projects.