746-037-545-506

Heilind Number:EDA746-037-545-506
Manufacturer:EDAC
Manufacturer Number:746-037-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-037-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-037-545-506

Detailed Description

Introducing our 746-037-545-506 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 37 positions, it offers ample connectivity for your PCB designs. The contact material, crafted from high-quality copper alloy, guarantees efficient signal transmission. Its .125-inch pitch and .25-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Rated for a wide operating temperature range of -40 to 105°C, this connector is suitable for use in diverse environments. Trust in the 746-037-545-506 for high-speed data transfer, power delivery, and more, making it an essential component in your electronics projects.