746-037-553-106

Heilind Number:EDA746-037-553-106
Manufacturer:EDAC
Manufacturer Number:746-037-553-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-037-553-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-037-553-106

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a single row configuration and 37 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125 inch pitch and .25 inch row spacing allow for efficient signal transmission. Engineered for precision, this connector boasts a straight mount orientation for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for use in various environments. Trust in our connector to deliver superior performance and connectivity for your PCB needs.