746-037-553-501

Heilind Number:EDA746-037-553-501
Manufacturer:EDAC
Manufacturer Number:746-037-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-037-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-037-553-501

Detailed Description

Enhance your PCB connectivity with our 746-037-553-501 Press-fit Card Edge Connector. Designed for high-performance applications, this sleek black connector boasts a reliable amperage of 3A and is constructed from UL 94V-0 Thermoplastic Polyester for ultimate durability. With a single row configuration and 37 positions, it offers seamless integration on your circuit board. The copper alloy contacts ensure efficient signal transmission, while the .125-inch pitch and .25-inch row spacing provide precise connectivity. Engineered for versatility, this connector features straight mount orientation and can withstand a wide operating temperature range from -40 to 105°C. Perfect for a variety of projects, whether in the industrial, automotive, or telecommunications sectors. Elevate your PCB design with this essential component, available now in our extensive range of connectors.