746-037-553-506

Heilind Number:EDA746-037-553-506
Manufacturer:EDAC
Manufacturer Number:746-037-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-037-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-037-553-506

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With 37 positions in a single row configuration, it offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. The .125 inch pitch and .25 inch row spacing provide precise alignment, and with an amperage rating of 3A, it's suitable for a wide range of power requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its straight mount orientation for easy installation, making it a must-have component for your PCB assembly needs. Elevate your connectivity solutions with this essential card edge connector.