746-038-520-201

Heilind Number:EDA746-038-520-201
Manufacturer:EDAC
Manufacturer Number:746-038-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-038-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-038-520-201

Detailed Description

Enhance your PCB connections with our cutting-edge Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers reliable conductivity for up to 38 positions. The straight mount orientation and .25-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.