746-038-520-606

Heilind Number:EDA746-038-520-606
Manufacturer:EDAC
Manufacturer Number:746-038-520-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-038-520-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-038-520-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high performance, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 3 A. Featuring two rows of 38 positions, with a pitch of .125 inches and row spacing of .25 inches, it offers versatile connectivity options. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your system's connectivity with this essential component.