746-038-525-101

Heilind Number:EDA746-038-525-101
Manufacturer:EDAC
Manufacturer Number:746-038-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-038-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-038-525-101

Detailed Description

Introducing our Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black finish and is meticulously crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row configuration and 38 positions, it offers ample connectivity options for your PCB needs. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .25 inches, this connector allows for precise and secure mounting. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Trust in our Press-fit Card Edge Connector for seamless and robust board-to-board connections in your electronic designs.