746-038-525-106

Heilind Number:EDA746-038-525-106
Manufacturer:EDAC
Manufacturer Number:746-038-525-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-038-525-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-038-525-106

Detailed Description

Introducing our Press-fit Card Edge Connector, a vital component for seamless board-to-board connections in electronic devices. Designed for maximum efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With one row of 38 positions and a pitch of .125 inches, it offers precise and reliable connectivity. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its straight mount orientation and row spacing of .25 inches make installation a breeze. Engineered to excel in harsh environments, it has an impressive operating temperature range of -40 to 105°C. Trust in this connector for flawless performance in your PCB assembly projects. Elevate your designs with the perfect balance of form and function.