746-038-525-501

Heilind Number:EDA746-038-525-501
Manufacturer:EDAC
Manufacturer Number:746-038-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-038-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-038-525-501

Detailed Description

Introducing our 746-038-525-501 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connections. This sleek connector, in a sleek black hue, is designed for optimal functionality and durability, making it perfect for a wide range of applications. With a contact material of Copper Alloy and housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable conductivity and safety. Featuring a single row layout with 38 positions and a pitch of .125 inches, it offers precise and efficient connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this connector to deliver exceptional performance in your PCB assembly projects.