746-038-525-606

Heilind Number:EDA746-038-525-606
Manufacturer:EDAC
Manufacturer Number:746-038-525-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-038-525-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-038-525-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3 A amperage for reliable power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting performance. Featuring two rows and 38 positions with a pitch of .125 inches and row spacing of .25 inches, it offers ample connectivity options. Perfect for board-to-board applications, it guarantees a secure and stable connection even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your setup with this essential component for seamless data transfer.