746-038-527-206

Heilind Number:EDA746-038-527-206
Manufacturer:EDAC
Manufacturer Number:746-038-527-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-038-527-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-038-527-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a durable black UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With a current rating of 3 A, it delivers efficient power transmission. The copper alloy contact material guarantees optimal conductivity, while the double row design with 38 positions offers ample connectivity options. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Its straight mount orientation and .125-inch pitch make installation a breeze. Upgrade your setup with this essential component for seamless board-to-board connections.