746-038-527-501

Heilind Number:EDA746-038-527-501
Manufacturer:EDAC
Manufacturer Number:746-038-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-038-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-038-527-501

Detailed Description

Introducing the 746-038-527-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row with 38 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting durability even in demanding environments. With a pitch of .125 inches and row spacing of .25 inches, installation is a breeze. The connector's straight mount orientation offers flexibility in placement, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Trust in this black connector with a 3A amperage rating for secure and efficient connectivity in your PCB projects. Elevate your design with the 746-038-527-501, your go-to choice for Card Edge Connectors.