746-038-527-506

Heilind Number:EDA746-038-527-506
Manufacturer:EDAC
Manufacturer Number:746-038-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-038-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-038-527-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in PCB applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and reliability. Featuring a single row design with 38 gold-plated copper alloy contacts, it ensures optimal conductivity and signal transmission. The .125-inch pitch and .25-inch row spacing allow for easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and commercial applications. Trust in its straight mount orientation for secure and stable connections. Elevate your PCB connectivity with this essential component, a testament to quality and innovation in the realm of Board To Board PCB Connectors.