746-038-527-601

Heilind Number:EDA746-038-527-601
Manufacturer:EDAC
Manufacturer Number:746-038-527-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-038-527-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-038-527-601

Detailed Description

Enhance your PCB connectivity with this sleek Black Press-fit Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. With 38 positions spread across 2 rows, it offers ample connectivity options while maintaining a compact form factor. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .25-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Its straight mount orientation further simplifies assembly, making it ideal for a wide range of applications in various industries. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.