746-038-540-201

Heilind Number:EDA746-038-540-201
Manufacturer:EDAC
Manufacturer Number:746-038-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-038-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-038-540-201

Detailed Description

Enhance connectivity in your electronic assemblies with this Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it allows for efficient power transmission at a maximum amperage of 3 A. The .125-inch pitch and .25-inch row spacing accommodate precise PCB layout, while the 38 positions cater to multiple connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Whether for commercial or industrial use, its straight mount orientation guarantees easy installation. Upgrade your PCB connections with this reliable component.