746-038-540-206

Heilind Number:EDA746-038-540-206
Manufacturer:EDAC
Manufacturer Number:746-038-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-038-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-038-540-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in diverse operating environments. With 38 positions spread across two rows, it offers ample connectivity options for your circuitry. The copper alloy contacts provide efficient signal transmission, while the .125-inch pitch and .25-inch row spacing allow for precise mounting. Whether for data transmission or power delivery, this connector, rated for 3A current, guarantees optimal performance. Its straight mount orientation simplifies installation, making it ideal for various board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is a versatile solution for your connectivity needs. Elevate your electronic designs with this essential component.