746-038-540-606

Heilind Number:EDA746-038-540-606
Manufacturer:EDAC
Manufacturer Number:746-038-540-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-038-540-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-038-540-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for top-notch performance, it features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each pitch and row spacing meticulously set at .125 and .25 inches, it offers seamless integration for your PCB assembly. Boasting 38 positions, this connector guarantees reliable data transmission in any application. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures consistent performance even in challenging environments. Upgrade your PCB setup with this essential component, ideal for various industries including telecommunications, automotive, and consumer electronics.