746-038-541-101

Heilind Number:EDA746-038-541-101
Manufacturer:EDAC
Manufacturer Number:746-038-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-038-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-038-541-101

Detailed Description

Introducing the 746-038-541-101 Press-fit Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Designed with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any electronic application. With a single row configuration and a pitch of .125 inches, it offers easy and efficient installation. Constructed with high-quality Copper Alloy contacts, it guarantees optimal conductivity and performance. Boasting 38 positions, it provides ample connectivity options for your PCB assembly needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in the 746-038-541-101 for seamless and secure board-to-board connections in your electronic projects.