746-038-541-106

Heilind Number:EDA746-038-541-106
Manufacturer:EDAC
Manufacturer Number:746-038-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-038-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-038-541-106

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in your PCB assembly. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. Featuring one row of 38 contact positions with a pitch of .125 inches and row spacing of .25 inches, it offers precise connectivity for your electronic components. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage rating of 3A. Engineered for straight mount orientation, it facilitates easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in our Card Edge Connector to deliver superior performance and connectivity for your electronic systems.