746-038-541-206

Heilind Number:EDA746-038-541-206
Manufacturer:EDAC
Manufacturer Number:746-038-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-038-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-038-541-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows and 38 positions, it offers ample connectivity options for your applications. The copper alloy contact material provides excellent conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy integration. Operating in temperature ranges from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Its straight mount orientation makes installation a breeze, guaranteeing a secure and stable connection. Upgrade your PCB design with this high-quality connector, a must-have for any electronics project.