746-038-541-501

Heilind Number:EDA746-038-541-501
Manufacturer:EDAC
Manufacturer Number:746-038-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-038-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-038-541-501

Detailed Description

Introducing the 746-038-541-501 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .125 inches, it delivers optimal conductivity for power and signal transmission. The single-row design with 38 positions offers versatility in various applications. The connector's straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees stable performance in extreme conditions. Trust in the 746-038-541-501 for secure and efficient card edge connections in your PCB designs.