746-038-541-506

Heilind Number:EDA746-038-541-506
Manufacturer:EDAC
Manufacturer Number:746-038-541-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-038-541-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-038-541-506

Detailed Description

Introducing our sleek and reliable Press-fit Card Edge Connector, designed to seamlessly integrate into your PCB assembly process. Featuring a streamlined black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and 38 copper alloy contact positions, it provides efficient connectivity for your electronic devices. The .125-inch pitch and .25-inch row spacing allow for easy installation and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its 3A amperage rating and straight mount orientation for optimal performance. Upgrade your PCB connections with this essential component, available now in our line of high-quality Board To Board PCB Connectors.