746-038-541-601

Heilind Number:EDA746-038-541-601
Manufacturer:EDAC
Manufacturer Number:746-038-541-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-038-541-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-038-541-601

Detailed Description

Enhance connectivity in your electronic projects with this Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance with a rated amperage of 3 A. Its .125-inch pitch and .25-inch row spacing accommodate precise PCB connections, while its straight mount orientation simplifies installation. Perfect for board-to-board applications, this connector provides 38 positions for versatile connectivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of electronic devices. Trust in the quality and functionality of this essential component for seamless connectivity in your projects.