746-038-541-606

Heilind Number:EDA746-038-541-606
Manufacturer:EDAC
Manufacturer Number:746-038-541-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-038-541-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-038-541-606

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector in sleek black. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and robust Copper Alloy contacts, ensuring reliable power transfer. With a double row configuration and 38 positions, this connector offers ample connectivity options, while its .125-inch pitch and .25-inch row spacing facilitate efficient data transmission. Suitable for straight mounting, it operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for diverse industrial applications. Upgrade your setup with this essential component for secure and efficient board-to-board connections.