746-038-545-106

Heilind Number:EDA746-038-545-106
Manufacturer:EDAC
Manufacturer Number:746-038-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-038-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-038-545-106

Detailed Description

Enhance connectivity within your electronic devices with our 746-038-545-106 Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this black connector ensures reliable power and data transmission. With an amperage rating of 3A, it is suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 38 positions, it allows for efficient signal routing. The contact material, Copper Alloy, ensures excellent conductivity. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is facilitated. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both indoor and outdoor use. Trust in this connector's quality and performance for all your board to board PCB connection needs.