746-038-545-206

Heilind Number:EDA746-038-545-206
Manufacturer:EDAC
Manufacturer Number:746-038-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-038-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-038-545-206

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. Featuring a pitch of .125 in and row spacing of .25 in, it offers precise alignment for 38 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, from consumer electronics to industrial machinery. Upgrade your board-to-board connections with this essential component.