746-038-545-501

Heilind Number:EDA746-038-545-501
Manufacturer:EDAC
Manufacturer Number:746-038-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-038-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-038-545-501

Detailed Description

Introducing our 746-038-545-501 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connectivity. Engineered for optimal performance, this connector features a sleek black color and a single row configuration, providing 38 positions for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees high conductivity. With a pitch of .125 inches and a row spacing of .25 inches, precise alignment is achieved during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality component, available now in our extensive lineup of PCB connectors.