746-038-545-601

Heilind Number:EDA746-038-545-601
Manufacturer:EDAC
Manufacturer Number:746-038-545-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-038-545-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-038-545-601

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, it effortlessly accommodates two rows of 38 positions with a pitch of .125 inches, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the connector guarantees long-lasting functionality even in harsh environments, withstanding temperatures ranging from -40 to 105 °C. Its copper alloy contact material and 3A amperage rating deliver optimal conductivity, while the straight mount orientation facilitates easy installation. Elevate your electronics assembly with this essential component, providing seamless board-to-board connectivity in a sleek black finish.