746-038-545-606

Heilind Number:EDA746-038-545-606
Manufacturer:EDAC
Manufacturer Number:746-038-545-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-038-545-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-038-545-606

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for optimal power transmission, it boasts a color of sleek Black and an amperage rating of 3 A. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of Copper Alloy contacts, featuring a pitch of .125 in and row spacing of .25 in, it offers reliable and efficient signal transfer across its 38 positions. Its Straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your board-to-board connectivity with this essential component.