746-038-553-101

Heilind Number:EDA746-038-553-101
Manufacturer:EDAC
Manufacturer Number:746-038-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-038-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-038-553-101

Detailed Description

Upgrade your electronic connections with our cutting-edge 746-038-553-101 Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts high-performance features to enhance your device's functionality. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, it not only looks professional but also ensures durability and safety. The Copper Alloy contacts guarantee reliable conductivity, while the 38 positions cater to a wide range of connection needs. Its straight mount orientation and .125-inch pitch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in its 3A amperage rating to deliver consistent power transmission. Elevate your connectivity game with this essential component from our extensive range of PCB connectors.