746-038-553-106

Heilind Number:EDA746-038-553-106
Manufacturer:EDAC
Manufacturer Number:746-038-553-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-038-553-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-038-553-106

Detailed Description

Introducing the 746-038-553-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for efficiency and durability, this connector features a single row with 38 positions, perfect for high-density applications. Constructed from UL 94V-0 Thermoplastic Polyester, it ensures superior performance even in challenging environments. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing allow for precise and secure connections. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're designing industrial machinery or consumer electronics, trust the 746-038-553-106 to deliver seamless connectivity with uncompromising quality.