746-038-553-201

Heilind Number:EDA746-038-553-201
Manufacturer:EDAC
Manufacturer Number:746-038-553-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-038-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-038-553-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration and high performance. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it offers both style and reliability. Featuring 2 rows and 38 positions, this connector ensures secure connections for your electronic components. The copper alloy contact material and a pitch of .125 inches guarantee efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.