746-038-553-206

Heilind Number:EDA746-038-553-206
Manufacturer:EDAC
Manufacturer Number:746-038-553-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-038-553-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-038-553-206

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, it features press-fit installation for secure attachment. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability while meeting stringent safety standards. With two rows of 38 positions each, this connector offers ample space for seamless data transfer. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Its .125-inch pitch and .25-inch row spacing allow for efficient PCB integration. Choose this connector for high-speed, high-amperage applications, and experience seamless connectivity like never before.