746-038-553-501

Heilind Number:EDA746-038-553-501
Manufacturer:EDAC
Manufacturer Number:746-038-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-038-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-038-553-501

Detailed Description

Upgrade your PCB connectivity with our 746-038-553-501 Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 38 positions, it offers optimal connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Featuring a convenient pitch of .125 inches and row spacing of .25 inches, installation is a breeze. Whether you're a professional or DIY enthusiast, this connector, with an amperage rating of 3A and an operating temperature range of -40 to 105°C, is a must-have for any project. Trust in its straight mount orientation for a secure fit every time. Elevate your PCB design with this high-quality component, a standout in our extensive lineup of connectors.