746-038-553-506

Heilind Number:EDA746-038-553-506
Manufacturer:EDAC
Manufacturer Number:746-038-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-038-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-038-553-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and secure connections in PCB assemblies. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and 38 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .25-inch row spacing allow for efficient signal transmission. Engineered for ease of installation, the straight mount orientation simplifies assembly processes. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring robust and dependable board-to-board connections. Trust in its quality and performance to take your designs to the next level.