746-038-553-601

Heilind Number:EDA746-038-553-601
Manufacturer:EDAC
Manufacturer Number:746-038-553-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-038-553-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-038-553-601

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a dual-row setup and 38 positions, it ensures reliable and high-speed data transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .125 inches and a row spacing of .25 inches, it offers precision in assembly. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Elevate your connection solutions with this essential component.