746-038-553-606

Heilind Number:EDA746-038-553-606
Manufacturer:EDAC
Manufacturer Number:746-038-553-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-038-553-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-038-553-606

Detailed Description

Enhance your PCB connections with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 38 copper alloy contacts, each with a pitch of .125 inches, you can achieve reliable and efficient connectivity for your electronic devices. The straight mount orientation and .25-inch row spacing provide easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh environments. Upgrade your setup with this essential component, perfect for a variety of applications in the electronics industry.