746-038-560-206

Heilind Number:EDA746-038-560-206
Manufacturer:EDAC
Manufacturer Number:746-038-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-038-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-038-560-206

Detailed Description

Upgrade your PCB connections with our 746-038-560-206 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, it offers reliable connectivity for your electronic devices. Boasting 38 positions and a maximum amperage of 3A, this connector is perfect for demanding applications. Its straight mount orientation and row spacing of .25 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Trust in our Card Edge Connector to deliver exceptional quality and performance for your PCB needs.