746-039-520-506

Heilind Number:EDA746-039-520-506
Manufacturer:EDAC
Manufacturer Number:746-039-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-039-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-039-520-506

Detailed Description

Introducing our 746-039-520-506 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a striking black hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration, 39 positions, and a pitch of .125 inches, it offers easy and efficient connectivity. The Copper Alloy contact material guarantees excellent conductivity, while a maximum amperage of 3 A caters to power-intensive tasks. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in this high-quality component for your PCB assembly needs, available now in our extensive lineup of connectors.