746-039-525-101

Heilind Number:EDA746-039-525-101
Manufacturer:EDAC
Manufacturer Number:746-039-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-039-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-039-525-101

Detailed Description

Upgrade your PCB connectivity with our 746-039-525-101 Press-fit Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 3A amperage rating and features a single row with 39 positions, ensuring seamless data transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in even the most demanding environments. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connections. Elevate your connectivity game with this essential component from our extensive line of board-to-board PCB connectors.