746-039-525-501

Heilind Number:EDA746-039-525-501
Manufacturer:EDAC
Manufacturer Number:746-039-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-039-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-039-525-501

Detailed Description

Upgrade your PCB connectivity with our 746-039-525-501 Press-fit Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 39 copper alloy contacts, providing reliable power and data transmission. Made with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any application. With a pitch of .125 inches and row spacing of .25 inches, it offers precise connectivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Say goodbye to unreliable connections and hello to efficient PCB connectivity with our Card Edge Connector.