746-039-527-106

Heilind Number:EDA746-039-527-106
Manufacturer:EDAC
Manufacturer Number:746-039-527-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-039-527-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-039-527-106

Detailed Description

Introducing our 746-039-527-106 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for efficiency and durability, this connector features a sophisticated black housing made from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in high-temperature environments ranging from -40 to 105 °C. With a single row configuration and a pitch of .125 inches, it offers precise alignment and secure contact. The 39 copper alloy positions provide ample connectivity options, while the 3A amperage rating guarantees safe and efficient power transmission. Whether you're designing for industrial machinery or consumer electronics, this card edge connector is the perfect choice for seamless and reliable PCB integration.