746-039-527-501

Heilind Number:EDA746-039-527-501
Manufacturer:EDAC
Manufacturer Number:746-039-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-039-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-039-527-501

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and quality. With a single row configuration and 39 positions, it provides ample connectivity for your applications. The contact material, Copper Alloy, guarantees optimal conductivity. The .125 inch pitch and .25 inch row spacing allow for precise placement on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Trust in its straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component.