746-039-527-506

Heilind Number:EDA746-039-527-506
Manufacturer:EDAC
Manufacturer Number:746-039-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-039-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-039-527-506

Detailed Description

Introducing our 746-039-527-506 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. This black connector boasts a single row design with 39 positions, perfect for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures durability and optimal conductivity. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in this connector for efficient and secure connections in your electronic devices.