746-039-540-101

Heilind Number:EDA746-039-540-101
Manufacturer:EDAC
Manufacturer Number:746-039-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-039-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-039-540-101

Detailed Description

Introducing our Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity in electronic assemblies. Designed for reliability and performance, this connector features a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration and 39 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industries. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your PCB design with this essential component, available now in our extensive product catalog.