746-039-540-501

Heilind Number:EDA746-039-540-501
Manufacturer:EDAC
Manufacturer Number:746-039-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-039-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-039-540-501

Detailed Description

Introducing the 746-039-540-501 Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board connectivity. Designed in a striking black color, this connector not only adds a touch of sophistication to your PCB layout but also ensures reliable performance. With a high amperage rating of 3 A, it can handle power-hungry applications with ease. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees exceptional durability and safety. The copper alloy contact material provides optimal conductivity, while the precise .125-inch pitch and .25-inch row spacing allow for easy installation. With 39 positions in a single row, this connector offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of environments. Trust in the 746-039-540-501 for seamless and secure card edge connections in your electronic designs.